6051 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cinch Connectivity Solutions Johnson
In Stock: 489
Unit Price: £1.04000
Datasheet
Keystone Terminals & Test Points Video
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6051

DigiKey Part Number
36-6051-ND
Manufacturer
Manufacturer Product Number
6051
Description
PC TEST POINT JACK YELLOW
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Yellow PC Test Point Jack Beryllium Copper Silver Plating Through Hole, Right Angle Mounting Type
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
PC Test Point Jack
Mounting Type
Through Hole, Right Angle
Color
Yellow
Hole Diameter
-
Size / Dimension
0.208" L x 0.156" W (5.28mm x 3.96mm)
Height
0.203" (5.16mm)
Plating
Silver
Material - Insulation
Polyamide (PA), Nylon
Material - Body
Beryllium Copper
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 500
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
500£0.90308£451.54
Unit Price without VAT:£0.90308
Unit Price with VAT:£1.08370