Similar

6016 | |
|---|---|
DigiKey Part Number | 36-6016-ND |
Manufacturer | |
Manufacturer Product Number | 6016 |
Description | CONN TIP JACK TURRET YELLOW |
Customer Reference | |
Detailed Description | Tip Jack Connector Standard Tip Turret Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Tip Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Tip | |
Mounting Type | Panel Mount | |
Termination | Turret | |
Insulation | Mating End Insulated, Metal Clad | |
Features | - | |
Color | Yellow | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Material | Beryllium Copper | |
Body Material | Polyamide (PA), Nylon | |
Operating Temperature | - |

