



4840 | |
|---|---|
DigiKey Part Number | 36-4840-ND |
Manufacturer | |
Manufacturer Product Number | 4840 |
Description | HEX STANDOFF #8-32 NYLON 1 3/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Nylon 1.750" (44.45mm) 1 3/4" Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.750" (44.45mm) 1 3/4" | |
Length - Overall | 2.125" (53.98mm) 2 1/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.71000 | £0.71 |
| 10 | £0.53800 | £5.38 |
| 25 | £0.48120 | £12.03 |
| 100 | £0.40850 | £40.85 |
| 500 | £0.33990 | £169.95 |
| 1,000 | £0.31478 | £314.78 |
| 2,500 | £0.28510 | £712.75 |
| 5,000 | £0.26663 | £1,333.15 |
| Unit Price without VAT: | £0.71000 |
|---|---|
| Unit Price with VAT: | £0.85200 |

