Round Spacer Unthreaded #6 Aluminum 0.750" (19.05mm) 3/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

425

DigiKey Part Number
36-425-ND
Manufacturer
Manufacturer Product Number
425
Description
ROUND SPACER #6 ALUMINUM 3/4"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #6 Aluminum 0.750" (19.05mm) 3/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.151" (3.84mm)
Diameter - Outside
0.193" (4.90mm)
Between Board Height
0.750" (19.05mm) 3/4"
Length - Overall
0.750" (19.05mm) 3/4"
Features
-
Material
Plating
-
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,429
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.26000£0.26
10£0.19100£1.91
25£0.17080£4.27
100£0.14430£14.43
500£0.11960£59.80
1,000£0.11054£110.54
2,500£0.09983£249.58
5,000£0.09461£473.05
Manufacturers Standard Package
Unit Price without VAT:£0.26000
Unit Price with VAT:£0.31200