Round Spacer Unthreaded #4 Aluminum 0.438" (11.13mm) 7/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

401

DigiKey Part Number
36-401-ND
Manufacturer
Manufacturer Product Number
401
Description
ROUND SPACER #4 ALUMINUM 7/16"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #4 Aluminum 0.438" (11.13mm) 7/16"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.125" (3.18mm) 1/8"
Diameter - Outside
0.167" (4.24mm)
Between Board Height
0.438" (11.13mm) 7/16"
Length - Overall
0.438" (11.13mm) 7/16"
Features
-
Material
Plating
-
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,321
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.27000£0.27
10£0.20200£2.02
25£0.18080£4.52
100£0.15310£15.31
500£0.12694£63.47
1,000£0.11732£117.32
2,500£0.10597£264.93
5,000£0.09830£491.50
Manufacturers Standard Package
Unit Price without VAT:£0.27000
Unit Price with VAT:£0.32400