
3588-20TR | |
|---|---|
DigiKey Part Number | 36-3588-20TR-ND - Tape & Reel (TR) 36-3588-20CT-ND - Cut Tape (CT) 36-3588-20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3588-20TR |
Description | FUSE HOLDER ON TAPE AND REEL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 500V 1 Circuit Blade Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.433" L x 0.152" W (11.00mm x 3.85mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | Miniature (ATM) | |
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | Gull Wing | |
Contact Material | Brass | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.94610 | £473.05 |
| 1,000 | £0.86869 | £868.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.69000 | £1.69 |
| 10 | £1.27000 | £12.70 |
| 25 | £1.13920 | £28.48 |
| 100 | £0.96950 | £96.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.47000 | £1.47 |
| 25 | £1.06080 | £26.52 |
| 100 | £0.84860 | £84.86 |
| 250 | £0.76552 | £191.38 |
| Unit Price without VAT: | £1.47000 |
|---|---|
| Unit Price with VAT: | £1.76400 |

