
2455 | |
|---|---|
DigiKey Part Number | 36-2455-ND |
Manufacturer | |
Manufacturer Product Number | 2455 |
Description | SHLDR SCREW RND HEAD HEX #8-32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #8-32 Round Head Shoulder Screw Hex Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shoulder Screw | |
Screw Head Type | Round Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | 0.313" (7.95mm) 5/16" | |
Head Height | 0.156" (3.96mm) | |
Length - Below Head | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.656" (16.66mm) | |
Material | Stainless Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.90309 | £903.09 |
| Unit Price without VAT: | £0.90309 |
|---|---|
| Unit Price with VAT: | £1.08371 |

