Round Spacer Unthreaded #10 Nylon 1.000" (25.40mm) 1" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded #10 Nylon 1.000" (25.40mm) 1" Natural
2398
2398

2398

DigiKey Part Number
36-2398-ND
Manufacturer
Manufacturer Product Number
2398
Description
ROUND SPACER #10 NYLON 1"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #10 Nylon 1.000" (25.40mm) 1" Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.177" (4.50mm)
Diameter - Outside
0.500" (12.70mm) 1/2"
Between Board Height
1.000" (25.40mm) 1"
Length - Overall
1.000" (25.40mm) 1"
Features
Self Retaining
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 580
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.39000£0.39
10£0.29500£2.95
25£0.26400£6.60
100£0.22380£22.38
500£0.18572£92.86
1,000£0.17177£171.77
2,500£0.15529£388.23
5,000£0.14416£720.80
Manufacturers Standard Package
Unit Price without VAT:£0.39000
Unit Price with VAT:£0.46800