#4 Flat, Retaining Washer 0.062" (1.57mm) 1/16" Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2285

DigiKey Part Number
36-2285-ND
Manufacturer
Manufacturer Product Number
2285
Description
WASHER FLAT RETAINING #4 NYLON
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
#4 Flat, Retaining Washer 0.062" (1.57mm) 1/16" Thick Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Flat, Retaining
Thread/Screw/Hole Size
#4
Diameter - Inside
0.102" (2.59mm)
Diameter - Outside
0.256" (6.50mm)
Thickness
0.062" (1.57mm) 1/16"
Plating
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
5,000£0.04697£234.85
Unit Price without VAT:£0.04697
Unit Price with VAT:£0.05636