



2199 | |
|---|---|
DigiKey Part Number | 36-2199-ND |
Manufacturer | |
Manufacturer Product Number | 2199 |
Description | BATT HOLDER D 3 CELL SOLDER LUG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) D 3 Cell Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | 2199 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 3 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Height Above Board | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.85000 | £6.85 |
| 10 | £5.68300 | £56.83 |
| 25 | £5.27680 | £131.92 |
| 100 | £4.71730 | £471.73 |
| 500 | £4.66168 | £2,330.84 |
| Unit Price without VAT: | £6.85000 |
|---|---|
| Unit Price with VAT: | £8.22000 |






