


218 | |
|---|---|
DigiKey Part Number | 36-218-ND |
Manufacturer | |
Manufacturer Product Number | 218 |
Description | BATTERY HOLDER CLIP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder Clip (No Contacts) 1 Cell |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder Clip (No Contacts) | |
Battery Cell Size | - | |
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | - | |
Height Above Board | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.27000 | £1.27 |
| 10 | £1.05600 | £10.56 |
| 25 | £0.98040 | £24.51 |
| 100 | £0.95470 | £95.47 |
| 1,000 | £0.72774 | £727.74 |
| 2,500 | £0.67578 | £1,689.45 |
| 5,000 | £0.63896 | £3,194.80 |
| Unit Price without VAT: | £1.27000 |
|---|---|
| Unit Price with VAT: | £1.52400 |

