
2068 | |
|---|---|
DigiKey Part Number | 36-2068-ND |
Manufacturer | |
Manufacturer Product Number | 2068 |
Description | JACK SCREW 4-40 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Thumb Screw For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew, Thumb Screw | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Length - Threaded Portion Below Head | 0.218" (5.54mm) | |
Length - Below Head | 0.516" (13.11mm) | |
Thread Size | 4-40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £2.18460 | £218.46 |
| Unit Price without VAT: | £2.18460 |
|---|---|
| Unit Price with VAT: | £2.62152 |

