
1419-4 | |
|---|---|
DigiKey Part Number | 36-1419-4-ND |
Manufacturer | |
Manufacturer Product Number | 1419-4 |
Description | CONN PIN RCPT .032-.046 SWAGE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) No Tail Swage |
Datasheet | Datasheet |
Category | Accepts Pin Diameter 0.032" ~ 0.046" (0.81mm ~ 1.17mm) |
Manufacturer Keystone Electronics | Mounting Hole Diameter 0.067" (1.70mm) |
Packaging Bulk | Flange Diameter 0.125" (3.18mm) |
Part Status Active | Socket Depth 0.200" (5.08mm) |
Tail Type No Tail | Contact Material Beryllium Copper |
Termination Swage | Contact Finish Gold |
Length - Overall 0.386" (9.80mm) | Contact Finish Thickness 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.76694 | £1,917.35 |
| Unit Price without VAT: | £0.76694 |
|---|---|
| Unit Price with VAT: | £0.92033 |

