PC Pin Terminal Connector Through Hole Tin 0.025" (0.64mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1369-3

DigiKey Part Number
36-1369-3-ND
Manufacturer
Manufacturer Product Number
1369-3
Description
CONN PC PIN CIRC 0.025DIA TIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Tin 0.025" (0.64mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Single End
Pin Size - Above Flange
0.025" (0.64mm) Dia
Pin Size - Below Flange
-
Length - Above Flange
0.125" (3.18mm)
Length - Below Flange
0.113" (2.87mm)
Length - Overall
0.263" (6.67mm)
Flange Diameter
0.062" (1.57mm)
Mounting Hole Diameter
0.043" (1.09mm)
Mounting Type
Through Hole
Termination
Swage
Insulation
Non-Insulated
Board Thickness
0.093" (2.36mm)
Contact Material
Brass
Contact Finish
Tin
Contact Finish Thickness
200.0µin (5.08µm)
Material - Insulation
-
Insulation Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3,500
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
2,500£0.19397£484.93
Unit Price without VAT:£0.19397
Unit Price with VAT:£0.23276