Battery Holder (Open) Coin, 20.0mm 2, 3 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Open) Coin, 20.0mm 2, 3 Cell SMD (SMT) Tab
Keystone High-Performance Polarized PCB Plastic Battery Holders | Digi-Key Daily
Keystone 1074 Top Loading Coin Cell Holder | Digi-Key Daily

1064TR

DigiKey Part Number
36-1064TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1064TR
Description
BATT HLDR COIN 20MM 2/3 CELL SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) Coin, 20.0mm 2, 3 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
1064TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Battery Type, Function
Coin Cell, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
2, 3
Battery Series
2012 (3), 2016 (3), 2020 (2), 2025 (2), 2032 (2)
Mounting Type
PCB, Surface Mount
Termination Style
SMD (SMT) Tab
Height Above Board
0.406" (10.30mm)
Operating Temperature
-50°C ~ 145°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
200£2.70925£541.85
Manufacturers Standard Package
Unit Price without VAT:£2.70925
Unit Price with VAT:£3.25110