
7770680000 | |
|---|---|
DigiKey Part Number | 117-7770680000-ND |
Manufacturer | |
Manufacturer Product Number | 7770680000 |
Description | SOLDER BAR FLO-BAR 5LB |
Customer Reference | |
Detailed Description | Lead Free Bar Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) Bar, 5 lbs (2.27kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Bar Solder | |
Composition | Sn96.5Ag3Cu0.5 (96.5/3/0.5) | |
Diameter | - | |
Melting Point | 423 ~ 424°F (217 ~ 218°C) | |
Flux Type | - | |
Wire Gauge | - | |
Process | Lead Free | |
Form | Bar, 5 lbs (2.27kg) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Shipping Info | - | |
Base Product Number |

