Leaded Bar Solder Sn63Pb37 (63/37) Bar, 8.5 lbs (3.86kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77-6337-1930

DigiKey Part Number
117-77-6337-1930-ND
Manufacturer
Manufacturer Product Number
77-6337-1930
Description
SOLDER BAR 63/37 ULD FLO BAR 8.5
Customer Reference
Detailed Description
Leaded Bar Solder Sn63Pb37 (63/37) Bar, 8.5 lbs (3.86kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kester Solder
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Bar Solder
Composition
Sn63Pb37 (63/37)
Diameter
-
Melting Point
361°F (183°C)
Flux Type
-
Wire Gauge
-
Process
Leaded
Form
Bar, 8.5 lbs (3.86kg)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Shipping Info
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.