Direct

57-3343-8109 | |
|---|---|
DigiKey Part Number | 57-3343-8109-ND |
Manufacturer | |
Manufacturer Product Number | 57-3343-8109 |
Description | SOLDER 500G JAR,SN96.5 AG3.0 |
Customer Reference | |
Detailed Description | Lead Free Solder Paste Sn96.5Ag3Cu0.5 (96.5/3/0.5) Jar, 17.64 oz (500g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Solder Paste | |
Composition | Sn96.5Ag3Cu0.5 (96.5/3/0.5) | |
Diameter | - | |
Melting Point | 423 ~ 424°F (217 ~ 218°C) | |
Flux Type | - | |
Wire Gauge | - | |
Mesh Type | - | |
Process | Lead Free | |
Form | Jar, 17.64 oz (500g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Shipping Info | Ships with Cold Pack. To ensure customer satisfaction and product integrity, air shipment is recommended. | |
Weight | 1.1 lbs (499 g) |


