44-7040-0000 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Kester Solder
In Stock: 0
Unit Price: £233.79105
Lead Free Bar Solder Sn96.5Ag3.5 (96.5/3.5) Bar, 1.66 lbs (750g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44-7040-0000

DigiKey Part Number
117-44-7040-0000-ND
Manufacturer
Manufacturer Product Number
44-7040-0000
Description
SOLDER BAR 1.66LB
Customer Reference
Detailed Description
Lead Free Bar Solder Sn96.5Ag3.5 (96.5/3.5) Bar, 1.66 lbs (750g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kester Solder
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Bar Solder
Composition
Sn96.5Ag3.5 (96.5/3.5)
Diameter
-
Melting Point
430°F (221°C)
Flux Type
-
Wire Gauge
-
Process
Lead Free
Form
Bar, 1.66 lbs (750g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Shipping Info
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes