
24-6040-6417 | |
|---|---|
DigiKey Part Number | 24-6040-6417-ND |
Manufacturer | |
Manufacturer Product Number | 24-6040-6417 |
Description | SOLDER FLUX-CORED/331 .025" 1LB |
Customer Reference | |
Detailed Description | Leaded Water Soluble Wire Solder Sn60Pb40 (60/40) 22 AWG, 23 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire Solder | |
Composition | Sn60Pb40 (60/40) | |
Diameter | 0.025" (0.64mm) | |
Melting Point | 361 ~ 374°F (183 ~ 190°C) | |
Flux Type | Water Soluble | |
Wire Gauge | 22 AWG, 23 SWG | |
Process | Leaded | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Shipping Info | - |

