04-7012-0000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Kester Solder
In Stock: 0
Unit Price: £44.67890
Image for 04-7012-0000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04-7012-0000

DigiKey Part Number
KE1136-ND
Manufacturer
Manufacturer Product Number
04-7012-0000
Description
SOLDER BAR 1.66LB SN99.3CU0.7
Customer Reference
Detailed Description
Lead Free Bar Solder Sn99.3Cu0.7 (99.3/0.7) Bar, 1.66 lbs (750g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kester Solder
Series
Packaging
Bulk
Part Status
Obsolete
Type
Bar Solder
Composition
Sn99.3Cu0.7 (99.3/0.7)
Diameter
-
Melting Point
441°F (227°C)
Flux Type
-
Wire Gauge
-
Process
Lead Free
Form
Bar, 1.66 lbs (750g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Shipping Info
-
Weight
1.7 lbs (771.1 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes