1.6 kOhms @ 100 MHz 1 Power Line Ferrite Bead 1810 (4525 Metric) 2A 130mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z1810C162BPWZT

DigiKey Part Number
399-Z1810C162BPWZTTR-ND - Tape & Reel (TR)
399-Z1810C162BPWZTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
Z1810C162BPWZT
Description
FERRITE BEAD 1.6 KOHM 1810 1LN
Customer Reference
Detailed Description
1.6 kOhms @ 100 MHz 1 Power Line Ferrite Bead 1810 (4525 Metric) 2A 130mOhm
Datasheet
 Datasheet
EDA/CAD Models
Z1810C162BPWZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
1.6 kOhms @ 100 MHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
130mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
1810 (4525 Metric)
Mounting Type
Surface Mount
Height (Max)
0.110" (2.80mm)
Size / Dimension
0.177" L x 0.098" W (4.50mm x 2.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 459
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.66000£0.66
10£0.59200£5.92
25£0.43800£10.95
50£0.41620£20.81
100£0.37240£37.24
250£0.35048£87.62
Unit Price without VAT:£0.66000
Unit Price with VAT:£0.79200