
Z1810C162BPWZT | |
|---|---|
DigiKey Part Number | 399-Z1810C162BPWZTTR-ND - Tape & Reel (TR) 399-Z1810C162BPWZTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Z1810C162BPWZT |
Description | FERRITE BEAD 1.6 KOHM 1810 1LN |
Customer Reference | |
Detailed Description | 1.6 kOhms @ 100 MHz 1 Power Line Ferrite Bead 1810 (4525 Metric) 2A 130mOhm |
Datasheet | Datasheet |
EDA/CAD Models | Z1810C162BPWZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.6 kOhms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 130mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1810 (4525 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.110" (2.80mm) | |
Size / Dimension | 0.177" L x 0.098" W (4.50mm x 2.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.65000 | £0.65 |
| 10 | £0.58600 | £5.86 |
| 25 | £0.43400 | £10.85 |
| 50 | £0.41240 | £20.62 |
| 100 | £0.36890 | £36.89 |
| 250 | £0.34728 | £86.82 |
| Unit Price without VAT: | £0.65000 |
|---|---|
| Unit Price with VAT: | £0.78000 |

