
Z1806C900BPWST | |
|---|---|
DigiKey Part Number | 399-Z1806C900BPWSTTR-ND - Tape & Reel (TR) 399-Z1806C900BPWSTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Z1806C900BPWST |
Description | FERRITE BEAD 90 OHM 1806 1LN |
Customer Reference | |
Detailed Description | 90 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 4A 14mOhm |
Datasheet | Datasheet |
EDA/CAD Models | Z1806C900BPWST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 14mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1806 (4516 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.17200 | £1.72 |
| 25 | £0.14480 | £3.62 |
| 50 | £0.12740 | £6.37 |
| 100 | £0.11400 | £11.40 |
| 250 | £0.09928 | £24.82 |
| 500 | £0.08988 | £44.94 |
| 1,000 | £0.07646 | £76.46 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

