Z0806C251BPWZT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taiyo Yuden
In Stock: 2,976
Unit Price: £0.13000
Datasheet
250 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0806 (2016 Metric) 2A 50mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z0806C251BPWZT

DigiKey Part Number
399-Z0806C251BPWZTTR-ND - Tape & Reel (TR)
399-Z0806C251BPWZTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
Z0806C251BPWZT
Description
FERRITE BEAD 250 OHM 0806 1LN
Customer Reference
Detailed Description
250 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0806 (2016 Metric) 2A 50mOhm
Datasheet
 Datasheet
EDA/CAD Models
Z0806C251BPWZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
250 Ohms @ 100 MHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
50mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
0806 (2016 Metric)
Mounting Type
Surface Mount
Height (Max)
0.071" (1.80mm)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes