
VE0805L121R008 | |
|---|---|
DigiKey Part Number | VE0805L121R008-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VE0805L121R008 |
Description | VARISTOR 15V 120A 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 V 120 A Varistor 1 Circuit Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 8 V | |
Maximum DC Volts | 11 V | |
Varistor Voltage (Min) | 12.75 V | |
Varistor Voltage (Typ) | 15 V | |
Varistor Voltage (Max) | 17.25 V | |
Current - Surge | 120 A | |
Energy | 0.2J | |
Number of Circuits | 1 | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.06529 | £1,305.80 |
| Unit Price without VAT: | £0.06529 |
|---|---|
| Unit Price with VAT: | £0.07835 |

