Sensor PIR (Passive Infrared) 30-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USEQFSEA50L180

DigiKey Part Number
399-USEQFSEA50L180TR-ND - Tape & Reel (TR)
399-USEQFSEA50L180CT-ND - Cut Tape (CT)
399-USEQFSEA50L180DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USEQFSEA50L180
Description
SENSOR PIR FLAME DIGITAL SMD
Customer Reference
Detailed Description
Sensor PIR (Passive Infrared) 30-SMD Module
Datasheet
 Datasheet
EDA/CAD Models
USEQFSEA50L180 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Sensor Type
PIR (Passive Infrared)
Sensing Distance
-
Output Type
Analog, Digital
Voltage - Supply
1.75V ~ 3.6V
Trigger Type
-
Features
-
Package / Case
30-SMD Module
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.