
TRS5-20BLR00 | |
|---|---|
DigiKey Part Number | 399-18199-ND |
Manufacturer | |
Manufacturer Product Number | TRS5-20BLR00 |
Description | THERMOSTAT 20DEG C MODULE WIRE |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 68°F (20°C) SPST-NC Axial Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TRS5-20BLR00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 68°F (20°C) | |
Reset Temperature | - | |
Current Rating - AC | 0.55A (140V) | |
Current Rating - DC | 0.55A (200V) | |
Tolerance | ±4.5°F (±2.5°C) | |
Switching Cycles | 100K | |
Termination Style | Wire Leads | |
Mounting Type | Chassis Mount | |
Package / Case | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.88000 | £7.88 |
| 5 | £7.14000 | £35.70 |
| 10 | £6.86200 | £68.62 |
| 25 | £6.53040 | £163.26 |
| 50 | £6.30380 | £315.19 |
| 100 | £6.09610 | £609.61 |
| 500 | £5.67766 | £2,838.83 |
| 1,000 | £5.52170 | £5,521.70 |
| Unit Price without VAT: | £7.88000 |
|---|---|
| Unit Price with VAT: | £9.45600 |

