
TF08A476M006APE150 | |
|---|---|
DigiKey Part Number | 399-TF08A476M006APE150TR-ND - Tape & Reel (TR) 399-TF08A476M006APE150CT-ND - Cut Tape (CT) 399-TF08A476M006APE150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF08A476M006APE150 |
Description | CAP TANT POLY 47UF 6.3V 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TF08A476M006APE150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | - | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.04000 | £1.04 |
| 10 | £0.67900 | £6.79 |
| 50 | £0.53720 | £26.86 |
| 100 | £0.49350 | £49.35 |
| 500 | £0.41946 | £209.73 |
| 1,000 | £0.39657 | £396.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.36829 | £1,104.87 |
| 9,000 | £0.34751 | £3,127.59 |
| 15,000 | £0.33982 | £5,097.30 |
| Unit Price without VAT: | £1.04000 |
|---|---|
| Unit Price with VAT: | £1.24800 |



