470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T599D477M004ATE025

DigiKey Part Number
399-T599D477M004ATE025TR-ND - Tape & Reel (TR)
399-T599D477M004ATE025CT-ND - Cut Tape (CT)
399-T599D477M004ATE025DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T599D477M004ATE025
Description
CAP TANT POLY AUTO 470UF 4V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Operating Temperature
-55°C ~ 150°C
Lifetime @ Temp.
2000 Hrs @ 150°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
AEC-Q200
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.71000£1.71
10£1.16100£11.61
50£0.94400£47.20
100£0.87700£87.70
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.76364£381.82
1,000£0.72855£728.55
1,500£0.71098£1,066.47
2,500£0.69150£1,728.75
3,500£0.68011£2,380.38
5,000£0.66916£3,345.80
Manufacturers Standard Package
Unit Price without VAT:£1.71000
Unit Price with VAT:£2.05200