330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 80mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T591D337M006ATE080

DigiKey Part Number
399-12279-2-ND - Tape & Reel (TR)
399-12279-1-ND - Cut Tape (CT)
399-12279-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T591D337M006ATE080
Description
CAP TANT POLY 330UF 6.3V 2917
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 80mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T591D337M006ATE080 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.16000£1.16
10£0.76400£7.64
50£0.60760£30.38
100£0.55950£55.95
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.47814£239.07
1,500£0.44039£660.59
2,500£0.42642£1,066.05
Manufacturers Standard Package
Unit Price without VAT:£1.16000
Unit Price with VAT:£1.39200