Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T555B147K006AH | |
|---|---|
DigiKey Part Number | T555B147K006AH-ND |
Manufacturer | |
Manufacturer Product Number | T555B147K006AH |
Description | CAP TANT POLY 140UF 6.3V SMD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 140 µF Hermetically Sealed Tantalum Polymer Capacitor 6.3 V Nonstandard 120mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T555B147K006AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 140 µF | |
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 120mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.965" L x 0.335" W (24.50mm x 8.50mm) | |
Height - Seated (Max) | 0.378" (9.60mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £25.03490 | £2,503.49 |
| Unit Price without VAT: | £25.03490 |
|---|---|
| Unit Price with VAT: | £30.04188 |



