T543X226K050AHE075 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £12.18830
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £14.44318
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £16.92356
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £5.87980
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £7.26120
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £5.86444
Datasheet
22 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 75mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T543X226K050AHE075

DigiKey Part Number
399-T543X226K050AHE075TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T543X226K050AHE075
Description
CAP TANT SMD POLYMER HI-REL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 75mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T543X226K050AHE075 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
22 µF
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
75mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
COTS
Features
High Reliability
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£5.86444£2,932.22
Manufacturers Standard Package
Unit Price without VAT:£5.86444
Unit Price with VAT:£7.03733