
T543B336K010AHW025D100 | |
|---|---|
DigiKey Part Number | 399-13351-2-ND - Tape & Reel (TR) 399-13351-1-ND - Cut Tape (CT) 399-13351-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T543B336K010AHW025D100 |
Description | CAP TANT POLY 33UF 10V 1411 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T543B336K010AHW025D100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | COTS | |
Features | High Reliability | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.38000 | £6.38 |
| 10 | £4.79800 | £47.98 |
| 50 | £4.16600 | £208.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £3.78390 | £756.78 |
| Unit Price without VAT: | £6.38000 |
|---|---|
| Unit Price with VAT: | £7.65600 |

