100 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 150mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T543B107M010AHW150

DigiKey Part Number
399-T543B107M010AHW150TR-ND - Tape & Reel (TR)
399-T543B107M010AHW150CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
T543B107M010AHW150
Description
CAP TANT POLY 100UF 10V 1411
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 150mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T543B107M010AHW150 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
COTS
Features
High Reliability
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,807
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£6.96000£6.96
10£5.24800£52.48
50£4.56540£228.27
100£4.35430£435.43
500£3.99678£1,998.39
1,000£3.88600£3,886.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£4.19050£8,381.00
Manufacturers Standard Package
Unit Price without VAT:£6.96000
Unit Price with VAT:£8.35200