
T543B107M010AHW150 | |
|---|---|
DigiKey Part Number | 399-T543B107M010AHW150TR-ND - Tape & Reel (TR) 399-T543B107M010AHW150CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T543B107M010AHW150 |
Description | CAP TANT POLY 100UF 10V 1411 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T543B107M010AHW150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | COTS | |
Features | High Reliability | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.96000 | £6.96 |
| 10 | £5.24800 | £52.48 |
| 50 | £4.56540 | £228.27 |
| 100 | £4.35430 | £435.43 |
| 500 | £3.99678 | £1,998.39 |
| 1,000 | £3.88600 | £3,886.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £4.19050 | £8,381.00 |
| Unit Price without VAT: | £6.96000 |
|---|---|
| Unit Price with VAT: | £8.35200 |





