T540D107M010AH85107280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £8.09388
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £9.43494
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £6.23366
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £8.61302
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £7.03764
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £8.39058
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 1,728
Unit Price: £2.73000
Datasheet
100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 55mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T540D107M010AH85107280

DigiKey Part Number
T540D107M010AH85107280-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T540D107M010AH85107280
Description
CAP TANT POLY 100UF 10V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 55mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T540D107M010AH85107280 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
55mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
COTS
Features
High Reliability
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£5.53898£13,847.45
Manufacturers Standard Package
Unit Price without VAT:£5.53898
Unit Price with VAT:£6.64678