
T523J227M016APE070 | |
|---|---|
DigiKey Part Number | 399-T523J227M016APE070TR-ND - Tape & Reel (TR) 399-T523J227M016APE070CT-ND - Cut Tape (CT) 399-T523J227M016APE070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T523J227M016APE070 |
Description | CAP TANT POLY 220UF 16V 2924 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 16 V 2924 (7360 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T523J227M016APE070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 85°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7360 Metric) | |
Size / Dimension | 0.287" L x 0.236" W (7.30mm x 6.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | J | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.99000 | £3.99 |
| 10 | £2.89100 | £28.91 |
| 50 | £2.45220 | £122.61 |
| 100 | £2.31630 | £231.63 |
| 500 | £2.08644 | £1,043.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £2.01522 | £2,015.22 |
| 3,000 | £1.92718 | £5,781.54 |
| Unit Price without VAT: | £3.99000 |
|---|---|
| Unit Price with VAT: | £4.78800 |


