T521X476M035AHE070 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.85531
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £3.45000
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: £3.57080
Datasheet
47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 70mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T521X476M035AHE070

DigiKey Part Number
399-T521X476M035AHE070TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T521X476M035AHE070
Description
CAP TANT POLY 47UF 35V 2917
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 70mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T521X476M035AHE070 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£3.07538£1,537.69
Manufacturers Standard Package
Unit Price without VAT:£3.07538
Unit Price with VAT:£3.69046