T521X156M063AHE035 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 4,801
Unit Price: £5.19000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £5.54000
Datasheet
15 µF Molded Tantalum Polymer Capacitor 63 V 2917 (7343 Metric) 35mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T521X156M063AHE035

DigiKey Part Number
399-T521X156M063AHE035TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T521X156M063AHE035
Description
CAP TANT SMD POLYMER
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Polymer Capacitor 63 V 2917 (7343 Metric) 35mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T521X156M063AHE035 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
15 µF
Tolerance
±20%
Voltage - Rated
63 V
Type
Molded
ESR (Equivalent Series Resistance)
35mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£3.09636£1,548.18
Manufacturers Standard Package
Unit Price without VAT:£3.09636
Unit Price with VAT:£3.71563