
T521B684M063ATE200 | |
|---|---|
DigiKey Part Number | 399-14250-2-ND - Tape & Reel (TR) 399-14250-1-ND - Cut Tape (CT) 399-14250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521B684M063ATE200 |
Description | CAP TANT POLY 0.68UF 63V 1411 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Molded Tantalum Polymer Capacitor 63 V 1411 (3528 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521B684M063ATE200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.08000 | £1.08 |
| 10 | £0.70700 | £7.07 |
| 50 | £0.56040 | £28.02 |
| 100 | £0.51520 | £51.52 |
| 500 | £0.43870 | £219.35 |
| 1,000 | £0.41506 | £415.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.39560 | £791.20 |
| 6,000 | £0.37154 | £2,229.24 |
| 10,000 | £0.36264 | £3,626.40 |
| Unit Price without VAT: | £1.08000 |
|---|---|
| Unit Price with VAT: | £1.29600 |

