Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520Y157M010AHE0257706 | |
|---|---|
DigiKey Part Number | 399-T520Y157M010AHE0257706-ND |
Manufacturer | |
Manufacturer Product Number | T520Y157M010AHE0257706 |
Description | 150.UF 10.0V |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | £1.70125 | £136.10 |
| Unit Price without VAT: | £1.70125 |
|---|---|
| Unit Price with VAT: | £2.04150 |











