T520V337M004ATE0187706 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 3,620
Unit Price: £1.84000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.76845

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £1.86375

Parametric Equivalent


KEMET
In Stock: 2,000
Unit Price: £1.74000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.81725

Parametric Equivalent


Vishay Polytech
In Stock: 800
Unit Price: £1.52000
Datasheet
330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 18mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520V337M004ATE0187706

DigiKey Part Number
399-T520V337M004ATE0187706-ND
Manufacturer
Manufacturer Product Number
T520V337M004ATE0187706
Description
330.UF 4.0V
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 18mOhm @ 100kHz
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Box
Part Status
Active
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
18mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.075" (1.90mm)
Lead Spacing
-
Manufacturer Size Code
V
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Box
QuantityUnit PriceExt Price
160£0.87181£139.49
Unit Price without VAT:£0.87181
Unit Price with VAT:£1.04617