Parametric Equivalent

T520T227M2R5ATE035 | |
|---|---|
DigiKey Part Number | 399-T520T227M2R5ATE035TR-ND - Tape & Reel (TR) 399-T520T227M2R5ATE035CT-ND - Cut Tape (CT) 399-T520T227M2R5ATE035DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520T227M2R5ATE035 |
Description | 220.UF 2.5V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 35mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.03000 | £1.03 |
| 10 | £0.67300 | £6.73 |
| 50 | £0.53240 | £26.62 |
| 100 | £0.48890 | £48.89 |
| 500 | £0.41560 | £207.80 |
| 1,000 | £0.39292 | £392.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.36490 | £1,094.70 |
| 9,000 | £0.34431 | £3,098.79 |
| 15,000 | £0.33669 | £5,050.35 |
| Unit Price without VAT: | £1.03000 |
|---|---|
| Unit Price with VAT: | £1.23600 |


