Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520C337M004ATE0258000 | |
|---|---|
DigiKey Part Number | 399-T520C337M004ATE0258000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520C337M004ATE0258000 |
Description | 330.UF 4.0V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 4 V 2312 (6032 Metric) 25mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2312 (6032 Metric) |
Capacitance 330 µF | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.110" (2.80mm) |
Voltage - Rated 4 V | Manufacturer Size Code C |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520C337M004ATE025 | KEMET | 8,791 | 399-12331-1-ND | £1.22000 | Parametric Equivalent |
| T520C337M004ATE0257706 | KEMET | 0 | 399-T520C337M004ATE0257706-ND | £0.51304 | Parametric Equivalent |
| T543C337K004AHW025 | KEMET | 0 | 399-T543C337K004AHW025TR-ND | £5.19743 | Parametric Equivalent |
| T543C337K004AHW025D100 | KEMET | 0 | 399-13355-2-ND | £4.03565 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.48456 | £242.28 |
| Unit Price without VAT: | £0.48456 |
|---|---|
| Unit Price with VAT: | £0.58147 |





