T520B227M006ATE0252478 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.53011
Datasheet

Parametric Equivalent


KEMET
In Stock: 388
Unit Price: £1.22000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.45973

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.43784
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.43201
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.45973

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.53389

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.45973

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.45973
220 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520B227M006ATE0252478

DigiKey Part Number
399-T520B227M006ATE0252478TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520B227M006ATE0252478
Description
220.UF 6.0V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 25mOhm @ 100kHz
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.45973£919.46
Manufacturers Standard Package
Unit Price without VAT:£0.45973
Unit Price with VAT:£0.55168