T520A336M006AHE0807706 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.25093
Datasheet

Parametric Equivalent


KEMET
In Stock: 207
Unit Price: £0.76000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.28880
33 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 80mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520A336M006AHE0807706

DigiKey Part Number
399-T520A336M006AHE0807706-ND
Manufacturer
Manufacturer Product Number
T520A336M006AHE0807706
Description
33.0UF 6.0V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 80mOhm @ 100kHz
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Box
Part Status
Active
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Box
QuantityUnit PriceExt Price
520£0.28112£146.18
Unit Price without VAT:£0.28112
Unit Price with VAT:£0.33734