
T513E687K006AH6110 | |
|---|---|
DigiKey Part Number | 399-6325-2-ND - Tape & Reel (TR) 399-6325-1-ND - Cut Tape (CT) 399-6325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T513E687K006AH6110 |
Description | CAP TANT 680UF 10% 6.3V 2924 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Capacitors 6.3 V 2924 (7361 Metric) 23mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T513E687K006AH6110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 23mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.236" W (7.30mm x 6.00mm) | |
Height - Seated (Max) | 0.150" (3.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.25000 | £14.25 |
| 10 | £11.27100 | £112.71 |
| 50 | £10.08060 | £504.03 |
| 100 | £9.87480 | £987.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £9.08738 | £4,543.69 |
| Unit Price without VAT: | £14.25000 |
|---|---|
| Unit Price with VAT: | £17.10000 |

