
T510X687M006ATE023 | |
|---|---|
DigiKey Part Number | 399-18876-2-ND - Tape & Reel (TR) 399-18876-1-ND - Cut Tape (CT) 399-18876-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T510X687M006ATE023 |
Description | CAP TANT 680UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 23mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T510X687M006ATE023 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 23mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.09000 | £6.09 |
| 10 | £4.54400 | £45.44 |
| 50 | £3.93000 | £196.50 |
| 100 | £3.73970 | £373.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £3.41762 | £1,708.81 |
| 1,000 | £3.31783 | £3,317.83 |
| 1,500 | £3.26781 | £4,901.72 |
| Unit Price without VAT: | £6.09000 |
|---|---|
| Unit Price with VAT: | £7.30800 |

