
T510X687K006ATE023 | |
|---|---|
DigiKey Part Number | 399-18875-2-ND - Tape & Reel (TR) 399-18875-1-ND - Cut Tape (CT) 399-18875-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T510X687K006ATE023 |
Description | CAP TANT 680UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 23mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T510X687K006ATE023 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 23mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.35000 | £6.35 |
| 10 | £4.75500 | £47.55 |
| 50 | £4.11960 | £205.98 |
| 100 | £3.92290 | £392.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £3.58978 | £1,794.89 |
| 1,000 | £3.48656 | £3,486.56 |
| 1,500 | £3.43484 | £5,152.26 |
| Unit Price without VAT: | £6.35000 |
|---|---|
| Unit Price with VAT: | £7.62000 |

